Cart

1718133004

MOLEX 1718133004

image shown is a representation only

MOLEX

04 KK396 RPC WTB HEADER 180°
Supplier: Molex
Matchcode: 1718133004
Rutronik No.: COREC35402
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.8833 $
441.65 $

Prices

500 0.8833 $
1,000 0.8541 $
1,500 0.8249 $
2,500 0.7957 $

04 KK396 RPC WTB HEADER 180° Description

3.96mm Pitch, KK® 396 RPC Vertical Header with Friction Lock, Tin (Sn) Plating, Pin Length 17.02mm, Tape and Reel, 4 Circuits

Parameter

No.of contacts
04
Contact style
3.96 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
171813
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Mexico
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?