Cart

1718133002

MOLEX 1718133002

image shown is a representation only

MOLEX

02 KK396 RPC WTB HEADER 180°
Supplier: Molex
Matchcode: 1718133002
Rutronik No.: COREC35399
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
1.1175 $
111.75 $

Prices

100 1.1175 $
1,000 1.0806 $
1,500 1.0436 $
2,500 1.0067 $

02 KK396 RPC WTB HEADER 180° Description

3.96mm Pitch, KK® 396 RPC Vertical Header with Friction Lock, Tin (Sn) Plating, Pin Length 17.02mm, Tape and Reel, 2 Circuits

Parameter

No.of contacts
02
Contact style
3.96 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
171813
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Mexico
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?