Cart

1716920112

MOLEX 1716920112

image shown is a representation only

MOLEX

12P MEGA-FIT MALE HOUSING 2R
Supplier: Molex
Matchcode: 1716920112
Rutronik No.: COREC33405
Unit Pack: 400
MOQ: 400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6986 $
279.44 $

Prices

400 0.6986 $
1,200 0.6755 $
1,600 0.6524 $
2,800 0.6293 $
Article with this quantity is not orderable.

12P MEGA-FIT MALE HOUSING 2R Description

Mega-Fit Receptacle Housing, Dual Row, 12 Circuit, UL 94 V-0, Bag

Parameter

No.of contacts
12
Number of rows
01
Contact style
MALE
Termin.style
CRIMP
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?