Cart

1716920108

MOLEX 1716920108

image shown is a representation only

MOLEX

08P MEGA-FIT MALE HOUSING 2R
Supplier: Molex
Matchcode: 1716920108
Rutronik No.: COREC33403
Unit Pack: 640
MOQ: 640
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.51 $
326.40 $

Prices

640 0.51 $
1,280 0.4931 $
1,920 0.4763 $
2,560 0.4594 $
Article with this quantity is not orderable.

08P MEGA-FIT MALE HOUSING 2R Description

Mega-Fit Receptacle Housing, Dual Row, 8 Circuit, UL 94 V-0, Bag

Parameter

No.of contacts
08
Number of rows
01
Contact style
MALE
Termin.style
CRIMP
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?