Cart

1716920106

MOLEX 1716920106

image shown is a representation only

MOLEX

06P MEGA-FIT MALE HOUSING 2R
Supplier: Molex
Matchcode: 1716920106
Rutronik No.: COREC33402
Unit Pack: 800
MOQ: 800
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.6134 $
490.72 $

Prices

800 0.6134 $
1,600 0.5728 $
3,200 0.5525 $

06P MEGA-FIT MALE HOUSING 2R Description

Mega-Fit® Receptacle Housing, Dual Row, 6 Circuit, UL 94 V-0, Bag

Parameter

No.of contacts
06
Contact style
5.70 mm
Number of rows
01
Contact pitch
MALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
171692
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
China
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?