Cart

1716920104

MOLEX 1716920104

image shown is a representation only

MOLEX

04P MEGA-FIT MALE HOUSING 2R
Supplier: Molex
Matchcode: 1716920104
Rutronik No.: COREC33401
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.3336 $
0.33 $

Prices

1 0.3336 $
500 0.3335 $
1,000 0.3225 $
2,500 0.3115 $
5,000 0.3005 $

04P MEGA-FIT MALE HOUSING 2R Description

Mega-Fit® Receptacle Housing, Dual Row, 4 Circuit, UL 94 V-0, Bag

Parameter

No.of contacts
04
Contact style
5.70 mm
Number of rows
01
Contact pitch
MALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
171692
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?