Cart

1700010112

MOLEX 1700010112

image shown is a representation only

MOLEX

12P MEGA-FIT MALE GLOWWIRE 2R
Supplier: Molex
Matchcode: 1700010112
Rutronik No.: COREC33413
Unit Pack: 400
MOQ: 400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.8529 $
341.16 $

Prices

400 0.8529 $
1,200 0.8247 $
1,600 0.7965 $
2,800 0.7683 $

12P MEGA-FIT MALE GLOWWIRE 2R Description

Mega-Fit® Receptacle Housing, Dual Row, 12 Circuit, Glow Wire Capable, Bag

Parameter

No.of contacts
12
Contact style
5.70 mm
Number of rows
01
Contact pitch
MALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
170001
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
China
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?