Cart

1700010110

MOLEX 1700010110

image shown is a representation only

MOLEX

10P MEGA-FIT MALE GLOWWIRE 2R
Supplier: Molex
Matchcode: 1700010110
Rutronik No.: COREC33412
Unit Pack: 480
MOQ: 480
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.7688 $
369.02 $

Prices

480 0.7688 $
1,440 0.7434 $
1,920 0.7179 $
2,880 0.6925 $

10P MEGA-FIT MALE GLOWWIRE 2R Description

Mega-Fit Receptacle Housing, Dual Row, 10 Circuit, Glow Wire Capable, Bag

Parameter

No.of contacts
10
Contact style
5.70 mm
Number of rows
01
Contact pitch
MALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
170001
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?