Cart

1700010108

MOLEX 1700010108

image shown is a representation only

MOLEX

08P MEGA-FIT MALE GLOWWIRE 2R
Supplier: Molex
Matchcode: 1700010108
Rutronik No.: COREC33411
Unit Pack: 640
MOQ: 640
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.65813 $
421.20 $

Prices

640 0.65813 $
1,280 0.63636 $
1,920 0.61461 $
2,560 0.59285 $

08P MEGA-FIT MALE GLOWWIRE 2R Description

Mega-Fit® Receptacle Housing, Dual Row, 8 Circuit, Glow Wire Capable, Bag

Parameter

No.of contacts
08
Contact style
5.70 mm
Number of rows
01
Contact pitch
MALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
170001
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
China
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?