Cart

1700010106

MOLEX 1700010106

image shown is a representation only

MOLEX

06P MEGA-FIT MALE GLOWWIRE 2R
Supplier: Molex
Matchcode: 1700010106
Rutronik No.: COREC33409
Unit Pack: 800
MOQ: 800
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.7142 $
571.36 $

Prices

800 0.7142 $
1,600 0.667 $
3,200 0.6434 $
Obsolete article with this quantity is not orderable.

06P MEGA-FIT MALE GLOWWIRE 2R Description

Mega-Fit® Receptacle Housing, Dual Row, 6 Circuit, Glow Wire Capable, Bag

Parameter

No.of contacts
06
Contact style
5.70 mm
Number of rows
01
Contact pitch
MALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
170001
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?