Cart

1700010102

MOLEX 1700010102

image shown is a representation only

MOLEX

02P MEGA-FIT MALE GLOWWIRE 2R
Supplier: Molex
Matchcode: 1700010102
Rutronik No.: COREC33406
Unit Pack: 2000
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3999 $
799.80 $

Prices

2,000 0.3999 $
4,000 0.3857 $
6,000 0.3751 $

02P MEGA-FIT MALE GLOWWIRE 2R Description

Mega-Fit® Receptacle Housing, Dual Row, 2 Circuit, Glow Wire Capable, Bag

Parameter

No.of contacts
02
Contact style
5.70 mm
Number of rows
01
Contact pitch
MALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
170001
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?