Cart

16020096

MOLEX 16020096

image shown is a representation only

MOLEX

CRIMP TERMINAL FEMALE AWG 24-30
Supplier: Molex
Matchcode: 16020096
Rutronik No.: COREC13936
Unit Pack: 20000
MOQ: 20000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0583 $
1,166.00 $

Prices

20,000 0.0583 $
40,000 0.0563 $
60,000 0.0543 $

CRIMP TERMINAL FEMALE AWG 24-30 Description

SL Crimp Terminal, Series 70058, Female, 24-30 AWG, with Tin (Sn) Plated Contact, Bag

Parameter

No.of contacts
01
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
TIN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?