Cart

15917020

MOLEX 15917020

image shown is a representation only

MOLEX

02P SL LOW PROFILE SHROUDED AU
Supplier: Molex
Matchcode: 15917020
Rutronik No.: COREC36923
Unit Pack: 250
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.61 $
1,305.00 $

Prices

500 2.61 $
1,000 2.52 $

02P SL LOW PROFILE SHROUDED AU Description

2.54mm Pitch SL™ Wire-to-Board Header, Low Profile, Surface Mount, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Press-fit Plastic Peg, 2 Circuits, 0.38µm Gold (Au) Plating, Embossed Tape Packaging

Parameter

No.of contacts
02
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Ireland
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?