15916142

image shown is a representation only
Supplier: Molex
Matchcode: 15916142
Rutronik No.: COREC37387
Unit Pack: 2310
MOQ: 11550
Packaging: REEL
14P C-GRID HEADER SMT DUAL ROW Description
2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 14 Circuits, 0.38µm Gold (Au) Selective Plating, without PCB Locator Pegs, Tape and Reel
Parameter
- No.of contacts
- 14
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Family
- BTB
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- ABC-Code
- B
- Supplier Lead time
- 12 weeks