Cart

15913143

MOLEX 15913143

image shown is a representation only

MOLEX

14P SL LOW PROFILE SHROUDED AU
Supplier: Molex
Matchcode: 15913143
Rutronik No.: COREC34034
Unit Pack: 390
MOQ: 390
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.00 $
1,170.00 $

Prices

390 3.00 $
780 2.89 $
1,170 2.79 $

14P SL LOW PROFILE SHROUDED AU Description

2.54mm Pitch SL™ Wire-to-Board Header, Low Profile, Surface Mount, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Press-fit Plastic Peg, 14 Circuits, 0.76µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating

Parameter

No.of contacts
14
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Ireland
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?