Cart

15910100

MOLEX 15910100

image shown is a representation only

MOLEX

10P C-GRID HEADER DUAL ROW
Supplier: Molex
Matchcode: 15910100
Rutronik No.: COREC37177
Unit Pack: 2268
MOQ: 2268
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.3181 $
721.45 $

Prices

2,268 0.3181 $
4,536 0.3072 $
6,804 0.2963 $

10P C-GRID HEADER DUAL ROW Description

2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 10 Circuits, 0.38µm Gold (Au) Selective Plating

Parameter

No.of contacts
10
Contact style
2.54 mm
Number of rows
02
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Ireland
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?