Cart

15474077

MOLEX 15474077

image shown is a representation only

MOLEX

07P CONNECTOR 2,54MM GOLD 1ROW
Supplier: Molex
Matchcode: 15474077
Rutronik No.: COREC37103
Unit Pack: 900
MOQ: 900
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.7883 $
709.47 $

Prices

900 0.7883 $
1,800 0.734 $
2,700 0.7136 $

07P CONNECTOR 2,54MM GOLD 1ROW Description

SL™ Single Row, Female, Version G Receptacle, 7 Circuits

Parameter

No.of contacts
07
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
IDC
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
1.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?