Cart

15474057

MOLEX 15474057

image shown is a representation only

MOLEX

05P C-CRID 30µm GOLD FEMALE
Supplier: Molex
Matchcode: 15474057
Rutronik No.: COREC37831
Unit Pack: 1260
MOQ: 1260
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
11.22 $
14,137.20 $

Prices

1,260 11.22 $
2,520 10.59 $

05P C-CRID 30µm GOLD FEMALE Description

SL™ Single Row, Female, Version G Receptacle, 5 Circuits

Parameter

No.of contacts
05
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
IDC
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
1.0
Family
IDC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?