Cart

15474053

MOLEX 15474053

image shown is a representation only

MOLEX

05P C-CRID SL FEMALE 2,54MM AU
Supplier: Molex
Matchcode: 15474053
Rutronik No.: COREC29606
Unit Pack: 1260
MOQ: 1260
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.6855 $
863.73 $

Prices

1,260 0.6855 $
2,520 0.6386 $
5,040 0.621 $

05P C-CRID SL FEMALE 2,54MM AU Description

SL Single Row, Female, Version G Receptacle, 5 Circuits

Parameter

No.of contacts
05
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
IDC
Contact plating
GOLD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?