Cart

15453620

MOLEX 15453620

image shown is a representation only

MOLEX

20P C-GRID CONN HIGH PROFILE
Supplier: Molex
Matchcode: 15453620
Rutronik No.: COREC38133
Unit Pack: 1
MOQ: 1
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
9.23 $
9.23 $

Prices

1 9.23 $
50 8.93 $
100 8.62 $
200 8.31 $

20P C-GRID CONN HIGH PROFILE Description

2.54mm Pitch C-Grid® PCB Connector, Surface Mount, High Profile, Dual Row, Vertical, 20 Circuits

Parameter

No.of contacts
20
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
2.5
Feature funct.
HIGHT TEMP
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?