Cart

15311066

MOLEX 15311066

image shown is a representation only

MOLEX

06P SOCKET HEADER 2,36MM
Supplier: Molex
Matchcode: 15311066
Rutronik No.: COREC35925
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
1.19 $
1.19 $

Prices

1 1.19 $
500 1.1526 $
1,000 1.1129 $
1,500 1.0731 $

06P SOCKET HEADER 2,36MM Description

2.36mm Diameter Standard .093" Pin and Socket Header, Vertical, with Beveled Plastic Peg, 6 Circuits

Parameter

No.of contacts
06
Contact pitch
0 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Series
05219
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?