Cart

15247100

MOLEX 15247100

image shown is a representation only

MOLEX

10P MINI FIT HEADER 180° BMI
Supplier: Molex
Matchcode: 15247100
Rutronik No.: COREC37091
Unit Pack: 1440
MOQ: 1440
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
1.1142 $
1,604.45 $

Prices

1,440 1.1142 $
2,880 1.0445 $

10P MINI FIT HEADER 180° BMI Description

Mini-Fit BMI Receptacle Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-In Plastic Pegs, Post 2.54µm Tin (Sn), UL 94V-2, 10 Circuits

Parameter

No.of contacts
10
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?