Cart

15247060

MOLEX 15247060

image shown is a representation only

MOLEX

06P MINI FIT BMI HEADER 180°
Supplier: Molex
Matchcode: 15247060
Rutronik No.: COREC37172
Unit Pack: 2400
MOQ: 4800
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.47 $
7,056.00 $

06P MINI FIT BMI HEADER 180° Description

Mini-Fit BMI Receptacle Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-In Plastic Pegs, Post 2.54µm Tin (Sn), UL 94V-2, 6 Circuits

Parameter

No.of contacts
03
Contact style
4.20 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
9.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?