Cart

15246100

MOLEX 15246100

image shown is a representation only

MOLEX

MINI FIT BMI HEADER 90°
Supplier: Molex
Matchcode: 15246100
Rutronik No.: COREC16040
Unit Pack: 55
MOQ: 440
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.29 $
567.60 $

Prices

440 1.29 $
550 1.25 $
1,045 1.2053 $
1,540 1.1623 $

Parameter

No.of contacts
10
Contact pitch
4.20 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
R/A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?