Cart

1300540009

MOLEX 1300540009

image shown is a representation only

MOLEX

04P MICROCHANGE M12 D CODED FEM
Supplier: Molex
Matchcode: 1300540009
Rutronik No.: COREC37999
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
68.94 $
68.94 $

Prices

1 68.94 $
5 66.64 $
10 64.34 $
25 62.05 $

04P MICROCHANGE M12 D CODED FEM Description

Micro-Change® (M12) 4 Pole, D-Coded Adapter Female (Straight) to Female (Straight) RJ45, M16 x 1.5, 0.048m (1.89") Length

Parameter

Oper.temperatur
-5 TO 60 °C
Series
130054
Family
CAP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?