Cart

1300130493

MOLEX 1300130493

image shown is a representation only

MOLEX

05P MINI CHANGE A-SIZE RECEPT
Supplier: Molex
Matchcode: 1300130493
Rutronik No.: CABLE1774
Unit Pack: 10
MOQ: 10
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
22.17 $
221.70 $

Prices

10 22.17 $
30 21.43 $
50 20.70 $
100 19.95 $

05P MINI CHANGE A-SIZE RECEPT Description

Mini-Change® A-Size Receptacle, 5 Poles, 1/2" - 14 NPT Threads, Male (Straight) to 16 AWG Leads, 0.305m (1.0') Length

Parameter

No.of contacts
05
Contact pitch
0.25 mm
Voltage rating
-20 TO 105 °C
Family
CUSTOMIZED
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85444290700
Country
Poland
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?