Cart

1212010032

MOLEX 1212010032

image shown is a representation only

MOLEX

03P MPM DIN VALVE FORM A BLACK
Supplier: Molex
Matchcode: 1212010032
Rutronik No.: COCIRC18781
Unit Pack: 50
MOQ: 50
Packaging: BULK
On request
2.47 $
123.50 $

Prices

50 2.47 $
100 2.39 $
150 2.34 $
250 2.24 $
450 2.17 $

03P MPM DIN VALVE FORM A BLACK Description

mPm DIN Valve Connector, Form A, External Thread, 3 Pole Plus Ground Terminal, 250V AC/DC, Black UL Nitrile Gasket, UL94-V0 Rated, Un-Mounted, Single Pack

Parameter

No.of contacts
03
Contact pitch
0 mm
Number of rows
01
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
RIGHTANGLE
Series
121201
Family
DIN
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Poland
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?