Cart

1210230821

MOLEX

TYPE A NBR PROFILE GASKET
Supplier: Molex
Matchcode: 1210230821
Rutronik No.: CONN2328
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
1.51 $
151.00 $

Prices

100 1.51 $
200 1.45 $
300 1.43 $
500 1.38 $
800 1.32 $

Parameter

No.of contacts
01
Contact pitch
0 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
RIGHTANGLE
Series
121023
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Poland
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?