Cart

1210230465

MOLEX 1210230465

image shown is a representation only

MOLEX

VST C193 CONNECTOR
Supplier: Molex
Matchcode: 1210230465
Rutronik No.: COREC26582
Unit Pack: 1
MOQ: 300
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.59 $
477.00 $

Prices

300 1.59 $
500 1.54 $
1,000 1.49 $

VST C193 CONNECTOR Description

mPm® DIN Valve Connector, Form C - Industrial, PG7 Internal Threads, 3 Pole Plus Ground Terminal, 250V AC/300V DC, Black Nitrile Gasket and Screw, Bulk Pack Mounted

Parameter

No.of contacts
03
Number of rows
01
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Poland
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?