Cart

1210230377

MOLEX 1210230377

image shown is a representation only

MOLEX

CONNECTOR 183 PG11 BLACK H12
Supplier: Molex
Matchcode: 1210230377
Rutronik No.: COCIRC18298
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.22 $
122.00 $

Prices

100 1.22 $
5,000 1.19 $
10,000 1.14 $
20,000 1.10 $

CONNECTOR 183 PG11 BLACK H12 Description

mPm® DIN Valve Connector, Form A, PG11 Internal Threads, 3 Pole Plus Ground Terminal, 250V AC/300V DC, Black Nitrile Gasket and Screw, Bulk Pack Mounted

Parameter

No.of contacts
03
Oper.temperatur
SILVER
Current rating
MPM
Family
DIN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Ireland
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?