Cart

1210230336

MOLEX

CONNECTOR C18 INTERNAL THREAD
Supplier: Molex
Matchcode: 1210230336
Rutronik No.: COCIRC18816
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
1.45 $
1.45 $

Prices

1 1.45 $
200 1.39 $
300 1.37 $
500 1.31 $
800 1.27 $

Parameter

No.of contacts
03
Number of rows
01
Contact style
_OTHER
Orientation
RIGHTANGLE
Series
12102
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Poland
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?