Cart

1210230281

MOLEX

CONNECTOR 182 PG11 BLACK H12
Supplier: Molex
Matchcode: 1210230281
Rutronik No.: COCIRC18783
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
1.24 $
124.00 $

Prices

100 1.24 $
200 1.20 $
300 1.17 $
500 1.13 $
900 1.091 $

Parameter

No.of contacts
03
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
RIGHTANGLE
Series
12102
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Poland
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?