Cart

1210230238

MOLEX 1210230238

image shown is a representation only

MOLEX

02 MALE CONNCECTOR BLACK TYPE A
Supplier: Molex
Matchcode: 1210230238
Rutronik No.: COCIRC17621
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.0902 $
109.02 $

Prices

100 1.0902 $
1,000 1.0542 $
1,500 1.0181 $
2,500 0.9821 $

02 MALE CONNCECTOR BLACK TYPE A Description

mPm DIN Valve Connector, Gray, Form A, PG9 Internal Threads, 2 Pole Plus Ground Terminal, 250V AC/300V DC, Black Nitrile Gasket and Screw, Bulk Pack Mounted

Parameter

No.of contacts
02
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?