Cart

1210120071

MOLEX

2P PLUS GROUND TERMINAL BLACK
Supplier: Molex
Matchcode: 1210120071
Rutronik No.: COREC36328
Unit Pack: 200
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
1.06 $
212.00 $

Prices

200 1.06 $
1,000 1.03 $
1,600 0.99 $
2,600 0.95 $

2P PLUS GROUND TERMINAL BLACK Description

mPm® DIN Base, Form A, B26 Base, 2 Pole Plus Ground Terminal, 250V AC/300V DC, Black Nitrile Gasket with Screw

Parameter

Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Poland
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?