Cart

1203410260

MOLEX 1203410260

image shown is a representation only

MOLEX

08P M12 CAT6A RECEPTACLE L=0,1
Supplier: Molex
Matchcode: 1203410260
Rutronik No.: CABLE1780
Unit Pack: 1
MOQ: 25
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
36.99 $
924.75 $

08P M12 CAT6A RECEPTACLE L=0,1 Description

Micro-Change® M12 CAT6A Receptacle, 8 Poles, Female (Straight) to FCP Pigtail, 0.10m (4.00") Length

Parameter

No.of contacts
08
Contact pitch
1.00 mm
Voltage rating
-25 TO 85 °C
Voltage rating
48 V
Family
CUSTOMIZED
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85444290700
Country
Germany
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?