Cart

1201140084

MOLEX 1201140084

image shown is a representation only

MOLEX

08 PORTS MOLDED JUNCTION BOX
Supplier: Molex
Matchcode: 1201140084
Rutronik No.: COCIRC18283
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
64.13 $
64.13 $

Prices

1 64.13 $
5 61.22 $

08 PORTS MOLDED JUNCTION BOX Description

Micro-Change® Molded Junction Box, Top Mount, 8 Ports, 2(IO) per port, LEDs for PNP sensors, with Integral M23 Home Run Connector

Parameter

No.of contacts
09
Oper.temperatur
GOLD
Contact style
STRAIGHT
Current rating
120114
Family
M12
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099500
Country
Poland
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?