Cart

1200845113

MOLEX 1200845113

image shown is a representation only

MOLEX

05P ETHERNET RECEPT L=0,30M
Supplier: Molex
Matchcode: 1200845113
Rutronik No.: CABLE1116
Unit Pack: 20
MOQ: 20
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
11.46 $
229.20 $

Prices

20 11.46 $
60 11.07 $
100 10.69 $
200 10.31 $

05P ETHERNET RECEPT L=0,30M Description

Ultra-Lock (M12) Receptacle, 5 Poles, M16x1.5 Mounting Threads, Female (Straight) to 0.34mm² PVC Leads, 0.30m (11.81") Length

Parameter

No.of contacts
05
Contact pitch
1.50 mm
Family
CUSTOMIZED
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85444290700
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?