Cart

1200710047

MOLEX 1200710047

image shown is a representation only

MOLEX

05P M12 MALE STRAIGHT W PG9
Supplier: Molex
Matchcode: 1200710047
Rutronik No.: COCIRC18096
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
7.61 $
7.61 $

Prices

1 7.61 $
50 7.34 $
100 7.09 $
200 6.84 $

05P M12 MALE STRAIGHT W PG9 Description

Micro-Change® (M12) Single Keyway with PG9 Cable Fitting, Straight Male, 5 Poles, Cable Diameter 4.10-8.10mm

Parameter

No.of contacts
05
Orientation
MALE
Contact plating
CRIMP
Oper.temperatur
SILVER
Contact style
STRAIGHT
Oper.temperatur
-25 TO 90 °C
Current rating
M12
Family
M12
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Germany
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?