Cart

1200705111

MOLEX

M12-REC-5P-FRONT-PG9mM0.2PVC
Supplier: Molex
Matchcode: 1200705111
Rutronik No.: CABLE1623
Unit Pack: 20
MOQ: 20
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
10.11 $
202.20 $

Prices

20 10.11 $
60 9.78 $
100 9.44 $
200 9.11 $

Parameter

No.of contacts
04
Family
CUSTOMIZED
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?