Cart

1200704002

MOLEX

MIC 4P MR BPM 30CM #22/1 PG9
Supplier: Molex
Matchcode: 1200704002
Rutronik No.: CABLE1747
Unit Pack: 20
MOQ: 20
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
8.29 $
165.80 $

Prices

20 8.29 $
500 8.01 $
1,000 7.74 $
1,500 7.46 $

Parameter

No.of contacts
04
Family
CUSTOMIZED
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85444290700
Country
Poland
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?