Cart

1200680139

MOLEX 1200680139

image shown is a representation only

MOLEX

M12 SOLID BODY SPLITTER BLACK
Supplier: Molex
Matchcode: 1200680139
Rutronik No.: COCIRC18282
Unit Pack: 10
MOQ: 10
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
14.88 $
148.80 $

Prices

10 14.88 $
30 14.38 $
50 13.89 $
100 13.39 $

M12 SOLID BODY SPLITTER BLACK Description

Micro-Change® (M12) Solid Body Splitter, 1 x 4-Pole Male to 2 x 4-Pole Females, Black Overmold

Parameter

No.of contacts
04
Oper.temperatur
TIN
Contact style
STRAIGHT
Current rating
12068
Family
M12
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099500
Country
Poland
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?