Cart

1200652036

MOLEX

04P MMC LENGTH 4,9M PVC
Supplier: Molex
Matchcode: 1200652036
Rutronik No.: CABLE1378
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
16.21 $
16.21 $

Prices

1 16.21 $
25 15.67 $
50 15.14 $
100 14.60 $

Parameter

No.of contacts
04
Family
CUSTOMIZED
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85444290700
Country
Poland
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?