Cart

1200060570

MOLEX 1200060570

image shown is a representation only

MOLEX

04P M12 CORDSET L=2,0M
Supplier: Molex
Matchcode: 1200060570
Rutronik No.: CABLE1720
Unit Pack: 24
MOQ: 24
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
8.93 $
214.32 $

Prices

24 8.93 $
72 8.63 $
120 8.34 $
216 8.03 $

04P M12 CORDSET L=2,0M Description

Micro-Change® (M12) Single-Ended Cordset, 4 Poles, Male (Straight) to Pigtail, 0.34mm2 PUR/PVC Cable, 2.0m (6.56') Length

Parameter

No.of contacts
04
Contact pitch
0.34 mm
Voltage rating
-20 TO 80 °C
Voltage rating
250 V
Family
CUSTOMIZED
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85444290700
Country
Poland
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?