Cart

10845041

MOLEX 10845041

image shown is a representation only

MOLEX

04P POWER CONNECTOR 6,35MM 180°
Supplier: Molex
Matchcode: 10845041
Rutronik No.: COREC34505
Unit Pack: 1080
MOQ: 4320
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2242 $
968.54 $

Prices

4,320 0.2242 $
5,400 0.2162 $

04P POWER CONNECTOR 6,35MM 180° Description

6.35mm Pitch MLX™ Power Connector, 2.13mm Contact Diameter, Vertical, PCT Polyester, Tin (Sn), White, 4 Circuits

Parameter

No.of contacts
04
Contact style
6.35 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-55 TO 105 °C
Current rating
13.5
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?