Cart

10844150

MOLEX 10844150

image shown is a representation only

MOLEX

15P POWER CONNECTOR 6,35MM 180°
Supplier: Molex
Matchcode: 10844150
Rutronik No.: COREC41197
Unit Pack: 320
MOQ: 320
Packaging: BULK
In Stock
0.863 $
276.16 $

Prices

320 0.863 $
640 0.8298 $
960 0.8166 $
1,280 0.7834 $
1,920 0.7568 $

15P POWER CONNECTOR 6,35MM 180° Description

6.35mm Pitch MLX Power Connector Header, Vertical, 15 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating, White

Parameter

No.of contacts
15
Contact pitch
6.35 mm
Number of rows
03
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
13.5 A
Series
42002
Family
CONNECTOR
Brand
MLX
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?