Cart

1061151110

MOLEX 1061151110

image shown is a representation only

MOLEX

EMI LC ADAPTER DUPLEX METALBODY
Supplier: Molex
Matchcode: 1061151110
Rutronik No.: COREC29727
Unit Pack: 25
MOQ: 25
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
25.20 $
630.00 $

Prices

25 25.20 $
50 24.33 $
100 23.47 $

EMI LC ADAPTER DUPLEX METALBODY Description

EMI LC Adapter, Duplex, Metal Body, Ceramic Alignment Sleeve, Screw Mount Style, Shutter One Side

Parameter

Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
82032000000
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?