Cart

1060043278

MOLEX 1060043278

image shown is a representation only

MOLEX

BEZEL ADAPTER LC DUBLEX BLUE
Supplier: Molex
Matchcode: 1060043278
Rutronik No.: COREC37358
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
14.43 $
14.43 $

Prices

1 14.43 $
25 13.95 $
50 13.47 $
100 12.98 $

BEZEL ADAPTER LC DUBLEX BLUE Description

Bezel Adapter, Simplex, Black Body, Push Tab, Logo, Shutter, LC Duplex Blue Adapter Loaded, Zirconia (Zn) Alignment Sleeve, Snap Mount Style

Parameter

Series
106004
Family
CAP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Mexico
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?