1051670001

image shown is a representation only
Supplier: Molex
Matchcode: 1051670001
Rutronik No.: COREC36097
Unit Pack: 900
MOQ: 3600
Packaging: REEL
12P CAMERA SOCKET SMIACOMPLIANT Description
6.50 by 6.50mm Camera Socket, 4.50mm Height, SMIA-compliant, Serial data type, Surface Mount, On-board, Bottom Contacts
Parameter
- No.of contacts
- 12
- Termin.style
- SMT
- Orientation
- STRAIGHT
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- ABC-Code
- B
- Supplier Lead time
- 12 weeks