Cart

1051640001

MOLEX 1051640001

image shown is a representation only

MOLEX

05P MICRO USB B TOP MOUNT SMT
Supplier: Molex
Matchcode: 1051640001
Rutronik No.: CONIO1516
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
0.4538 $
0.45 $

Prices

1 0.4538 $
13,000 0.4294 $

05P MICRO USB B TOP MOUNT SMT Description

Micro-USB B Receptacle without Flange, Top Mount, Surface Mount, Lead-Free

Parameter

No.of contacts
05
Contact pitch
0.65 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Current rating
1.80 A
Voltage rating
30 V
Series
10516
Feature funct.
USB MICRO
Family
USB-TYPE-B
Brand
USB-TYPE-B
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?