Cart

1041880210

MOLEX 1041880210

image shown is a representation only

MOLEX

2P LITE TRAP SMT WTB PUSH BUTT
Supplier: Molex
Matchcode: 1041880210
Rutronik No.: COREC33434
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.4239 $
635.85 $

Prices

1,500 0.4239 $
3,000 0.4094 $
6,000 0.395 $

2P LITE TRAP SMT WTB PUSH BUTT Description

Lite-Trap SMT Wire-to-Board Connector, Push-Button Type, 2 Circuits

Parameter

No.of contacts
02
Contact style
0 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 130 °C
Current rating
104188
Family
EDGE CARD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?